NTN 4T-2790/2720 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 76.2 mm OD
- RS Stock No.:
- 698-619
- Mfr. Part No.:
- 4T-2790/2720
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR203.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR203.90 |
*price indicative
- RS Stock No.:
- 698-619
- Mfr. Part No.:
- 4T-2790/2720
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 33.33mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| End Type | Open | |
| Bearing Material | Steel | |
| Series | 4T | |
| Outside Diameter | 76.2mm | |
| Cone Width | 25.65mm | |
| Bearing Dynamic Load Rating | 73kN | |
| Static Load Rating | 90.5kN | |
| Cup Width | 19.05mm | |
| Number of Rows | 1 | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 33.33mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
End Type Open | ||
Bearing Material Steel | ||
Series 4T | ||
Outside Diameter 76.2mm | ||
Cone Width 25.65mm | ||
Bearing Dynamic Load Rating 73kN | ||
Static Load Rating 90.5kN | ||
Cup Width 19.05mm | ||
Number of Rows 1 | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered Roller Bearing is engineered for robust performance, Ideal for applications demanding high-load capacities. Designed with a pressed steel cage, this single row tapered roller bearing efficiently handles lateral loads while ensuring smooth rotational motion. Its innovative structure optimises contact surfaces, enhancing durability and operational efficiency. Originating from a reputable manufacturer, this bearing guarantees reliability and longevity, making it a VITAL component in various machinery requiring precision and strength. With its Compact design and superior engineering, this product exemplifies ntn's commitment to quality and innovation in bearing solutions.
Single row design provides efficient load distribution for improved performance
Pressed steel cage enhances durability and strength under heavy loads
Optimised contact surfaces reduce friction promoting smoother operation
Designed specifically for tapered roller applications ensuring reliability
Manufactured by NTN guaranteeing a product built to high quality standards
Ideal for various industrial applications requiring precise motion control
Related links
- NTN 4T-2790 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-2720 Tapered Roller 70 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-HM88547 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 73.025 mm OD
- NTN 4T-14131/14276 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 69.012 mm OD
- NTN 4T-14131 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 69.012 mm OD
- NTN 4T-HM88510 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 73.025 mm OD
- NTN 4T-28300 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-2796 Tapered Roller 34.93 mm ID Tapered Roller Bearing, 76.2 mm OD
