NSK 22209EAE4C3 Straight 45 mm ID Spherical Roller Bearing, 85 mm OD
- RS Stock No.:
- 643-942
- Mfr. Part No.:
- 22209EAE4C3
- Manufacturer:
- NSK
Subtotal (1 unit)*
MYR406.03
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR406.03 |
*price indicative
- RS Stock No.:
- 643-942
- Mfr. Part No.:
- 22209EAE4C3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 23mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| Standards/Approvals | ISO 15312 | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 118000N | |
| Number of Rows | 2 | |
| Static Load Rating | 111000N | |
| Bearing Material | Steel | |
| Series | 222 | |
| Outside Diameter | 85mm | |
| End Type | Open | |
| Maximum Speed - Oil | 7500rpm | |
| Maximum Speed - Grease | 6000rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 23mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
Standards/Approvals ISO 15312 | ||
Internal Clearance C3 | ||
Dynamic Load Rating 118000N | ||
Number of Rows 2 | ||
Static Load Rating 111000N | ||
Bearing Material Steel | ||
Series 222 | ||
Outside Diameter 85mm | ||
End Type Open | ||
Maximum Speed - Oil 7500rpm | ||
Maximum Speed - Grease 6000rpm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing with a cylindrical 45 mm bore, 85 mm outer diameter, and 23 mm width, designed for high radial loads and moderate axial loads in compact assemblies. Its steel cage and open design support efficient lubrication via grooves and holes, while the C3 internal clearance accommodates thermal expansion and shaft misalignment. It ensures reliable operation across grease and oil lubrication systems.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 22209EAE4 Straight 45 mm ID Spherical Roller Bearing, 85 mm OD
- NSK 22209EAKE4C3 Straight 45 mm ID Spherical Roller Bearing, 85 mm OD
- NSK 22209EAKE4 Straight 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 22209EAW33ZZC3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- NTN 22209EMW33C3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- NTN 22209EMW33 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 22209EAW33ZZ Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- NTN 22209EMKW33C3 Tapered 45 mm ID Spherical Roller Bearing, 85 mm OD
