NTN 22209EMW33 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- RS Stock No.:
- 454-932
- Mfr. Part No.:
- 22209EMW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR692.66
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR692.66 |
*price indicative
- RS Stock No.:
- 454-932
- Mfr. Part No.:
- 22209EMW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Static Load Rating | 106kN | |
| Internal Clearance | CN | |
| Outside Diameter | 85mm | |
| Dynamic Load Rating | 116kN | |
| Standards/Approvals | RoHS | |
| Series | 22209 | |
| Limiting Speed | 9800rpm | |
| Number of Rows | 2 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Static Load Rating 106kN | ||
Internal Clearance CN | ||
Outside Diameter 85mm | ||
Dynamic Load Rating 116kN | ||
Standards/Approvals RoHS | ||
Series 22209 | ||
Limiting Speed 9800rpm | ||
Number of Rows 2 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for superior performance in a variety of demanding applications. This robust component is designed to accommodate high radial loads while providing exceptional durability and reliability, making it a preferred choice for various industrial uses. The product boasts an internal diameter of 45 mm and an external diameter of 85 mm, allowing for seamless integration into systems where space is at a premium. With its innovative design and high-quality materials, it effectively mitigates the common challenges associated with bearing operations, ensuring smoother and quieter functionality. Additionally, the bearing's ability to operate at temperatures ranging from -40 °C to 200 °C while maintaining its performance standards exemplifies its versatility.
Designed for high radial load capacities, enhancing machine performance
Built to operate efficiently in temperature ranges from -40 °C to 200 °C
Features multiple lubrication holes for improved maintenance and longevity
Offers a dynamic load rating of 116 kN, ensuring reliability under pressure
Incorporates advanced materials for exceptional wear resistance and durability
Allows for easy installation with defined fillet radii for precise fits
Constructed with a mass of just 0--5 kg, contributing to lighter assemblies
Related links
- NTN 22209EMW33C3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 22209EAW33ZZ Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 22209EAW33ZZC3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 22209EAKW33ZZ Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 22209EAKW33ZZC3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- SKF 22209 E/C3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- FAG WS22209-E1-XL-2RSR Z Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- NTN 22209EAW33C3 Cylindrical 45 mm ID Spherical Bearing, 85 mm OD
