SNR 22209EAKW33ZZC3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- RS Stock No.:
- 706-722
- Mfr. Part No.:
- 22209EAKW33ZZC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
MYR644.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR644.35 |
*price indicative
- RS Stock No.:
- 706-722
- Mfr. Part No.:
- 22209EAKW33ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | 22209 | |
| End Type | Double Shielded | |
| Dynamic Load Rating | 121kN | |
| Outside Diameter | 85mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 113kN | |
| Bearing Material | Steel | |
| Limiting Speed | 7400rpm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series 22209 | ||
End Type Double Shielded | ||
Dynamic Load Rating 121kN | ||
Outside Diameter 85mm | ||
Internal Clearance C3 | ||
Static Load Rating 113kN | ||
Bearing Material Steel | ||
Limiting Speed 7400rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearings are designed to ensure smooth and efficient operation in various applications. These bearings provide high load-carrying capabilities and are Ideal for handling heavy radial loads while maintaining excellent performance under dynamic conditions. With precise internal diameters and engineering that includes multiple lubrication holes and a carefully calculated radial clearance class, this product is engineered to enhance reliability and longevity. Its robust construction and innovative design features make it indispensable in machinery that demands durability and lower maintenance intervals.
Constructed with an internal diameter of 45 mm and an external diameter of 85 mm making it suitable for a range of applications
Features a bearing width of 23 mm optimising space while ensuring stability
Includes three lubrication holes for enhanced maintenance convenience
Radial clearance class C3 helps in accommodating temperature fluctuations and misalignment
Lightweight design at only 0.58 kg ensures ease of installation without compromising performance
Dynamic load capacity of 121000000 mN guarantees strong support for heavy loads
Static load capacity of 113000000 mN further enhances its reliability under stationary conditions
Innovative frequency calculations provide precise operational control promoting longevity
Operating temperature range between 233.15 °K and 473.15 °K allows versatility in harsh environments
Max shoulder diameters of 54.9 mm for inner ring and 78 mm for outer ring ensure proper fit
Related links
- SNR 22209EAW33ZZ Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 22209EAW33ZZC3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 22209EAKW33ZZC3 Tapered 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 22209EAKW33ZZ Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- NTN 22209EMW33C3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- NTN 22209EMW33 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- SKF 22209 E/C3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- FAG WS22209-E1-XL-2RSR Z Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
