SNR 22209EAKW33ZZC3 Tapered 45 mm ID Spherical Roller Bearing, 85 mm OD
- RS Stock No.:
- 640-221
- Mfr. Part No.:
- 22209EAKW33ZZC3
- Manufacturer:
- SNR
Subtotal (1 unit)*
MYR644.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR644.35 |
*price indicative
- RS Stock No.:
- 640-221
- Mfr. Part No.:
- 22209EAKW33ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 23mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Static Load Rating | 113kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 85mm | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 2 | |
| Maximum Speed - Oil | 9400rpm | |
| Series | 222 | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 121kN | |
| Limiting Speed | 9800rpm | |
| Maximum Speed - Grease | 6100rpm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 23mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Static Load Rating 113kN | ||
Internal Clearance C3 | ||
Outside Diameter 85mm | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 2 | ||
Maximum Speed - Oil 9400rpm | ||
Series 222 | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 121kN | ||
Limiting Speed 9800rpm | ||
Maximum Speed - Grease 6100rpm | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- SNR 22209EAKW33ZZ Tapered 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 22209EAKW33ZZC3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- NTN 22209EMKW33C3 Tapered 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 22209EAW33ZZC3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 22209EAKW33ZZ Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 22209EAW33ZZ Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- NTN 21309EAKW33C3 Tapered 45 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22309EAKW33C3 Tapered 45 mm ID Spherical Roller Bearing, 100 mm OD
