NTN 21309EAKW33C3 Tapered 45 mm ID Spherical Roller Bearing, 100 mm OD
- RS Stock No.:
- 455-614
- Mfr. Part No.:
- 21309EAKW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR716.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR716.62 |
*price indicative
- RS Stock No.:
- 455-614
- Mfr. Part No.:
- 21309EAKW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 25mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Internal Clearance | C3 | |
| Static Load Rating | 134kN | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| Limiting Speed | 8300rpm | |
| Series | 21309EAKW33C3 | |
| Outside Diameter | 100mm | |
| Maximum Speed - Oil | 5700rpm | |
| Maximum Speed - Grease | 4600rpm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 138kN | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 25mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Roller Material Steel | ||
Internal Clearance C3 | ||
Static Load Rating 134kN | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
Limiting Speed 8300rpm | ||
Series 21309EAKW33C3 | ||
Outside Diameter 100mm | ||
Maximum Speed - Oil 5700rpm | ||
Maximum Speed - Grease 4600rpm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 138kN | ||
End Type Open | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to excel under demanding conditions, offering unparalleled reliability and performance. Crafted with precision, this bearing optimally handles radial and axial loads thanks to its robust structure. It features superior loading capacities, ensuring durability in various applications, from industrial machinery to automotive components. Its internal design allows for smooth rotation and lower friction, contributing to longevity and performance under high-speed conditions. Whether you are looking to enhance your equipment's efficiency or reduce maintenance downtime, this bearing stands as a testament to engineering excellence, making it an indispensable component for professionals seeking quality and reliability.
Designed for optimal load distribution to ensure longevity
Allows for easy installation due to its user-friendly design
Improves equipment efficiency by reducing rolling friction
Capable of functioning in extreme temperature conditions
Manufactured with high-quality materials to enhance durability
Features advanced lubrication options for maintenance optimisation
Offers excellent sealing and retention capabilities
Related links
- NTN 22309EAKW33C3 Tapered 45 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22209EMKW33C3 Tapered 45 mm ID Spherical Roller Bearing, 85 mm OD
- SKF 21309 EK/C3 Tapered 1:12 45 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22209EAKW33ZZC3 Tapered 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 22209EAKW33ZZ Tapered 45 mm ID Spherical Roller Bearing, 85 mm OD
- NSK 32309J Tapered 45 mm ID Tapered Roller Bearing, 100 mm OD
- NSK 30309J Tapered 45 mm ID Tapered Roller Bearing, 100 mm OD
- SKF 21309 EK Tapered 1:12 45 mm ID Spherical Roller Bearing, 100 mm OD
