NTN 22209EMKW33C3 Tapered 45 mm ID Spherical Roller Bearing, 85 mm OD
- RS Stock No.:
- 640-243
- Mfr. Part No.:
- 22209EMKW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR701.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR701.21 |
*price indicative
- RS Stock No.:
- 640-243
- Mfr. Part No.:
- 22209EMKW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 23mm | |
| Bore Type | Tapered | |
| Cage Material | Brass | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 106.00kN | |
| Internal Clearance | C3 | |
| Limiting Speed | 9800rpm | |
| Series | 222 | |
| Dynamic Load Rating | 116.00kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Maximum Speed - Grease | 1600rpm | |
| Maximum Speed - Oil | 7700rpm | |
| Outside Diameter | 85mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 23mm | ||
Bore Type Tapered | ||
Cage Material Brass | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 2 | ||
Static Load Rating 106.00kN | ||
Internal Clearance C3 | ||
Limiting Speed 9800rpm | ||
Series 222 | ||
Dynamic Load Rating 116.00kN | ||
End Type Open | ||
Standards/Approvals No | ||
Maximum Speed - Grease 1600rpm | ||
Maximum Speed - Oil 7700rpm | ||
Outside Diameter 85mm | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- SNR 22209EAKW33ZZC3 Tapered 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 22209EAKW33ZZ Tapered 45 mm ID Spherical Roller Bearing, 85 mm OD
- NTN 21309EAKW33C3 Tapered 45 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22309EAKW33C3 Tapered 45 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22209EMW33C3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- NTN 22209EMW33 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- FAG 22209-E1-XL-K Tapered 45 mm ID Roller Bearing, 85 mm OD
- SKF 22209 EK/C3 Tapered 45 mm ID Roller Bearing, 85 mm OD
