SKF 21309 EK Tapered 1:12 45 mm ID Spherical Roller Bearing, 100 mm OD
- RS Stock No.:
- 588-006
- Mfr. Part No.:
- 21309 EK
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
MYR6,936.28
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR6,936.28 | MYR693.628 |
*price indicative
- RS Stock No.:
- 588-006
- Mfr. Part No.:
- 21309 EK
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 25mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 129kN | |
| Limiting Speed | 8500rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 127kN | |
| Number of Rows | 2 | |
| Outside Diameter | 100mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 25mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Standards/Approvals No | ||
Dynamic Load Rating 129kN | ||
Limiting Speed 8500rpm | ||
Internal Clearance CN | ||
Static Load Rating 127kN | ||
Number of Rows 2 | ||
Outside Diameter 100mm | ||
The SKF Spherical roller bearings with tapered bore can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 21309 EK/C3 Tapered 1:12 45 mm ID Spherical Roller Bearing, 100 mm OD
- SKF 22309 EK Tapered 1:12 45 mm ID Spherical Roller Bearing, 100 mm OD
- SKF 22309 EK/C3 Tapered 1:12 45 mm ID Spherical Roller Bearing, 100 mm OD
- SKF 22209 EK Tapered 1:12 45 mm ID Roller Bearing, 85 mm OD
- SKF 21320 EK Tapered 1:12 100 mm ID Spherical Roller Bearing, 215 mm OD
- SKF 22311 EK Tapered 1:12 55 mm ID Spherical Roller Bearing, 120 mm OD
- SKF 22308 EK Tapered 1:12 40 mm ID Spherical Roller Bearing, 90 mm OD
- SKF 21309 E Parallel 45 mm ID Spherical Roller Bearing, 100 mm OD
