SNR 22209EAW33ZZC3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- RS Stock No.:
- 706-724
- Mfr. Part No.:
- 22209EAW33ZZC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
MYR644.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR644.35 |
*price indicative
- RS Stock No.:
- 706-724
- Mfr. Part No.:
- 22209EAW33ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 85mm | |
| Dynamic Load Rating | 121kN | |
| End Type | Double Shielded | |
| Series | 22209 | |
| Limiting Speed | 9800rpm | |
| Bearing Material | Steel | |
| Static Load Rating | 113kN | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 85mm | ||
Dynamic Load Rating 121kN | ||
End Type Double Shielded | ||
Series 22209 | ||
Limiting Speed 9800rpm | ||
Bearing Material Steel | ||
Static Load Rating 113kN | ||
Internal Clearance C3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearings are engineered for reliable performance in challenging conditions, providing superior load capacity and operational efficiency. These bearings are designed to accommodate both radial and axial loads, making them an Ideal choice for a variety of applications. With an internal diameter of 45 mm and an external diameter of 85 mm, they deliver significant durability and reliability. Constructed to withstand a broad temperature range, these bearings meet the demands of diverse industrial environments. Their robust design ensures longevity in service, while the incorporation of lubrication holes facilitates enhanced maintenance for optimal functionality.
Internal diameter of 45 mm optimises load handling capabilities
Durable external diameter of 85 mm supports high radial loads
Bearing width of 23 mm allows for improved axial stability
Mass of 0.59 kg enables efficient integration into various machinery
Dynamic load rating of 121000000 mN ensures exceptional performance under stress
Static load rating of 113000000 mN provides reliability in stationary conditions
Low operating temperature range starting at 233.15 °K extends usable life
Three lubrication holes promote maintenance efficiency reducing downtime
Advanced design features enhance resistance to fatigue assuring durability
Mechanical limit speed of 58800 °/s caters to high speed applications
Related links
- SNR 22209EAW33ZZC3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 22209EAW33ZZ Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 22209EAKW33ZZC3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 22209EAKW33ZZ Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- NTN 22209EMW33C3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- NTN 22209EMW33 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- SKF 22209 E/C3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- FAG WS22209-E1-XL-2RSR Z Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
