SNR 22209EAW33ZZ Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR644.35

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR644.35

*price indicative

RS Stock No.:
706-723
Mfr. Part No.:
22209EAW33ZZ
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

45mm

Race Width

23mm

Bore Type

Cylindrical

Cage Material

Steel

Limiting Speed

9800rpm

Series

22209

End Type

Double Shielded

Dynamic Load Rating

121kN

Outside Diameter

85mm

Internal Clearance

CN

Static Load Rating

113kN

Bearing Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR Spherical Roller Bearing is engineered for optimal performance in various industrial applications. Delivering exceptional load capacity, it ensures smooth operation even under demanding conditions. With a thoughtful design incorporating three lubrication holes and a dynamic load rating of 121,000,000 mN, this bearing is built for longevity and reliability. Its precision engineering features a radial clearance class of CN, seamlessly accommodating operational variations. The robust construction promises high reliability and low maintenance, making it an invaluable component for machinery requiring enduring performance.

Dynamic load capacity of 121000000 mN ensures robustness in high load applications

Static load rating stands at 113000000 mN for reliable performance under static conditions

Fatigue limit load of 13800000 mN enhances durability extending product life

Designed with a minimum operating temperature of 233.15 °K suitable for diverse environments

The maximum operating temperature reaches 473.15 °K accommodating elevated thermal conditions

Features a radial clearance class of CN for enhanced flexibility in mounting conditions

Incorporates three lubrication holes for efficient maintenance and reduced friction

Precise internal dimensions ensure compatibility with a range of machinery designs

Includes important bearing frequencies to aid in performance monitoring and analysis

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy