SKF 23130 CCK/W33 Tapered 1:12 150 mm ID Roller Bearing, 250 mm OD
- RS Stock No.:
- 461-504
- Mfr. Part No.:
- 23130 CCK/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR12,244.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,244.36 |
*price indicative
- RS Stock No.:
- 461-504
- Mfr. Part No.:
- 23130 CCK/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 80mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Static Load Rating | 1200kN | |
| Outside Diameter | 250mm | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Dynamic Load Rating | 883kN | |
| Internal Clearance | CN | |
| Limiting Speed | 2600rpm | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 80mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Static Load Rating 1200kN | ||
Outside Diameter 250mm | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Dynamic Load Rating 883kN | ||
Internal Clearance CN | ||
Limiting Speed 2600rpm | ||
Race Type Tapered | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23130 CCK/C3W33 Tapered 1:12 150 mm ID Spherical Roller Bearing, 250 mm OD
- SKF 22330 CCK/W33 Tapered 1:12 150 mm ID Roller Bearing, 320 mm OD
- SKF 22230 CCK/W33 Tapered 1:12 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 23230 CCK/W33 Tapered 1:12 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 23228 CCK/W33 Tapered 1:12 140 mm ID Roller Bearing, 250 mm OD
- SKF 22330 CCK/C3W33 Tapered 1:12 150 mm ID Roller Bearing, 320 mm OD
- SKF 22230 CCK/C3W33 Tapered 1:12 150 mm ID Roller Bearing, 270 mm OD
- SKF 23030 CCK/C3W33 Tapered 1:12 150 mm ID Roller Bearing, 225 mm OD
