SKF 23130 CCK/C3W33 Tapered 1:12 150 mm ID Spherical Roller Bearing, 250 mm OD
- RS Stock No.:
- 461-625
- Mfr. Part No.:
- 23130 CCK/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR12,244.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,244.36 |
*price indicative
- RS Stock No.:
- 461-625
- Mfr. Part No.:
- 23130 CCK/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 80mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Static Load Rating | 1200kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 250mm | |
| Dynamic Load Rating | 883kN | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Limiting Speed | 2600rpm | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 80mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Static Load Rating 1200kN | ||
Internal Clearance C3 | ||
Outside Diameter 250mm | ||
Dynamic Load Rating 883kN | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Limiting Speed 2600rpm | ||
Race Type Tapered | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23228 CCK/C3W33 Tapered 1:12 140 mm ID Spherical Roller Bearing, 250 mm OD
- SKF 23130 CCK/W33 Tapered 1:12 150 mm ID Roller Bearing, 250 mm OD
- SKF 23230 CCK/C3W33 Tapered 1:12 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 23248 CCK/C3W33 Tapered 1:12 240 mm ID Spherical Roller Bearing, 440 mm OD
- SKF 23136 CCK/C3W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 23048 CCK/C3W33 Tapered 1:12 240 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 23036 CCK/C3W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 23032 CCK/C3W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 240 mm OD
