SKF 23030 CCK/C3W33 Tapered 1:12 150 mm ID Roller Bearing, 225 mm OD
- RS Stock No.:
- 461-479
- Mfr. Part No.:
- 23030 CCK/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR8,339.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,339.12 |
*price indicative
- RS Stock No.:
- 461-479
- Mfr. Part No.:
- 23030 CCK/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 56mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 3200rpm | |
| Static Load Rating | 750kN | |
| Number of Rows | 2 | |
| Series | 23030 CCK/C3W33 | |
| Dynamic Load Rating | 531kN | |
| Internal Clearance | C3 | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 225mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 56mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Limiting Speed 3200rpm | ||
Static Load Rating 750kN | ||
Number of Rows 2 | ||
Series 23030 CCK/C3W33 | ||
Dynamic Load Rating 531kN | ||
Internal Clearance C3 | ||
Standards/Approvals RoHS | ||
Outside Diameter 225mm | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 22330 CCK/C3W33 Tapered 1:12 150 mm ID Roller Bearing, 320 mm OD
- SKF 22230 CCK/C3W33 Tapered 1:12 150 mm ID Roller Bearing, 270 mm OD
- SKF 23230 CCK/C3W33 Tapered 1:12 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 23130 CCK/C3W33 Tapered 1:12 150 mm ID Spherical Roller Bearing, 250 mm OD
- SKF 23030 CCK/W33 Tapered 150 mm ID Roller Bearing, 225 mm OD
- SKF 22236 CCK/C3W33 Tapered 1:12 180 mm ID Roller Bearing, 320 mm OD
- SKF 23232 CCK/C3W33 Tapered 1:12 160 mm ID Roller Bearing, 290 mm OD
- SKF 23164 CCK/C3W33 Tapered 1:12 320 mm ID Roller Bearing, 540 mm OD
