SKF 22230 CCK/C3W33 Tapered 1:12 150 mm ID Roller Bearing, 270 mm OD

Subtotal (1 unit)*

MYR12,224.26

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR12,224.26

*price indicative

RS Stock No.:
460-630
Mfr. Part No.:
22230 CCK/C3W33
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

150mm

Race Width

73mm

Bore Type

Tapered 1:12

Cage Material

Sheet Metal

Limiting Speed

3000rpm

Series

22230 CCK/C3W33

Standards/Approvals

RoHS

Dynamic Load Rating

898kN

Outside Diameter

270mm

Number of Rows

2

Static Load Rating

1080kN

Internal Clearance

C3

COO (Country of Origin):
SE

Omkar


The SKF Spherical roller bearing is engineered for robust performance in challenging environments, ensuring optimal functionality in various applications. Designed for high radial loads and moderate axial loads in both directions, it provides excellent durability and reliability. The unique design of the bearing allows for self-alignment, accommodating shaft misalignments that naturally occur in operation. It's an ideal choice for industrial machinery that demands resilience and performance under pressure.

Ensures minimal vibration, leading to quieter operation

Provides long service life, reducing the frequency of replacements

Enhances equipment efficiency by maintaining optimal performance

Compatible with various lubricants, offering flexibility in maintenance

Built to withstand harsh conditions, ensuring reliability in extreme environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy