NTN HMK4525 35 mm ID Roller Bearing Drawn Cup Needle Roller, 45 mm OD

Subtotal (1 unit)*

MYR136.07

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR136.07

*price indicative

RS Stock No.:
454-469
Mfr. Part No.:
HMK4525
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

35mm

Race Width

25mm

Bore Type

Round

Roller Material

Steel

Cage Material

Steel

Static Load Rating

54.5kN

Bearing Material

Steel

Internal Clearance

CN

Number of Rows

1

Maximum Speed - Grease

4700rpm

Limiting Speed

4700rpm

Maximum Speed - Oil

7000rpm

Series

HMK4525

Outside Diameter

45mm

Dynamic Load Rating

36kN

End Type

Open

Standards/Approvals

RoHS

Bearing Type

Drawn Cup Needle Roller

Race Type

Drawn Cup

COO (Country of Origin):
JP
The NTN Drawn cup needle roller bearing is engineered for high performance and durability. Combining a robust design with advanced materials, it efficiently supports heavy loads while optimising mechanical operations. The open-end configuration allows for versatile applications, making it a reliable choice for engineers and manufacturers seeking quality. With a focus on performance metrics, this bearing features significant load ratings and temperature tolerance, ensuring it can withstand varying operational conditions. Ideal for industrial applications, it stands out for its superior lubrication capabilities, which enhance longevity and reduce maintenance needs. This component is not merely a part but a solution crafted for excellence.

Constructed to endure a wide range of temperatures for reliable operation

Optimised for grease and oil lubrication limits to enhance efficiency

Dynamic and static load ratings ensuring resilience under operational stresses

Manufactured from high-quality steel to guarantee longevity

Ideal for demanding mechanical systems requiring reliability and strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy