NTN HMK3530 35 mm ID Roller Bearing Drawn Cup Needle Roller, 45 mm OD

Subtotal (1 unit)*

MYR130.47

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR130.47

*price indicative

RS Stock No.:
454-465
Mfr. Part No.:
HMK3530
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

35mm

Race Width

30mm

Bore Type

Round

Cage Material

Steel

Roller Material

Steel

Number of Rows

1

Internal Clearance

CN

Maximum Speed - Grease

4700rpm

Maximum Speed - Oil

7000rpm

Limiting Speed

7000rpm

Series

HMK3530

Standards/Approvals

RoHS

Dynamic Load Rating

43kN

End Type

Open

Outside Diameter

45mm

Bearing Material

Steel

Static Load Rating

69kN

Bearing Type

Drawn Cup Needle Roller

Race Type

Drawn Cup Needle Roller Bearing

COO (Country of Origin):
JP
The NTN Drawn cup needle roller bearing is meticulously engineered to meet the demands of heavy load applications. Featuring an open end design, it excels in providing reliable support and smooth operation in various mechanical assemblies. The precision-crafted components ensure not only exceptional performance but also a significant lifespan, making it an ideal choice for applications where durability is vital. Its compact dimensions combined with robust construction allow for easy integration into diverse machinery, ranging from automotive to industrial equipment. This product embodies the perfect synergy of strength and functionality, designed to uphold performance with minimal maintenance.

Robust lubrication hole ensures efficient maintenance and performance

Suitable for a wide range of applications across multiple industries

Compact dimensions allow for space-saving solutions in machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy