INA HK4520-2RS-A-L271 45 mm ID Roller Bearing Drawn Cup Needle, 52 mm OD
- RS Stock No.:
- 194-6951
- Mfr. Part No.:
- HK4520-2RS-A-L271
- Manufacturer:
- INA
Get a bulk buy discount
Add 13 more to save MYR33.28
View bulk pricing optionsSubtotal (1 unit)*
MYR122.12
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 12 | MYR122.12 | - |
| 13 - 24 | MYR119.56 | MYR33.28 |
| 25 + | MYR115.98 | MYR153.50 |
*price indicative
- RS Stock No.:
- 194-6951
- Mfr. Part No.:
- HK4520-2RS-A-L271
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Static Load Rating | 43kN | |
| Dynamic Load Rating | 21.3kN | |
| End Type | Sealed | |
| Standards/Approvals | No | |
| Outside Diameter | 52mm | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Static Load Rating 43kN | ||
Dynamic Load Rating 21.3kN | ||
End Type Sealed | ||
Standards/Approvals No | ||
Outside Diameter 52mm | ||
Bearing Type Drawn Cup Needle | ||
Are particularly suitable for Applications with a very small radial section height on account of their very low cross-sectional height
Are used if the housing bore is not suitable as a raceway for needle roller and cage assemblies
Can support high radial loads (are pure radial bearings)
Require a considerably smaller radial design envelope than machined needle roller bearings
Usually run directly on the shaft (no inner ring)
Permit relatively high speeds
Are easy to mount
Require no additional means of axial retention (as a result of which the housing bore is easy to produce)
Can be readily used to close off the shaft ends of bearing positions (drawn cup needle roller bearings with closed end)
Result in particularly compact, cost-effective and economical bearing arrangements
Related links
- INA HK4518-RS-A-L271 45 mm ID Roller Bearing Drawn Cup Needle, 52 mm OD
- INA HK4520-B 45 mm ID Roller Bearing Drawn Cup Needle, 52 mm OD
- INA HK4016-2RS-A-L271 40 mm ID Roller Bearing Drawn Cup Needle, 47 mm OD
- INA HK5024-2RS-A-L271 50 mm ID Roller Bearing Drawn Cup Needle, 58 mm OD
- INA HK4516-A-HLA 45 mm ID Roller Bearing Drawn Cup Needle, 52 mm OD
- INA HK4512-B 45 mm ID Roller Bearing Drawn Cup Needle, 52 mm OD
- INA HK5022-RS-A-L271 50 mm ID Roller Bearing Drawn Cup Needle, 58 mm OD
- INA HK3516-2RS-L271 35 mm ID Roller Bearing Drawn Cup Needle, 42 mm OD
