NTN HMK3525 35 mm ID Roller Bearing Drawn Cup, Heavy Load, Needle Roller, 45 mm OD
- RS Stock No.:
- 454-464
- Mfr. Part No.:
- HMK3525
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR127.76
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR127.76 |
*price indicative
- RS Stock No.:
- 454-464
- Mfr. Part No.:
- HMK3525
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 25mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Static Load Rating | 54.5kN | |
| Bearing Material | Steel | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Outside Diameter | 45mm | |
| Maximum Speed - Grease | 4700rpm | |
| Dynamic Load Rating | 36kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | HMK3525 | |
| Limiting Speed | 7000rpm | |
| Maximum Speed - Oil | 7000rpm | |
| Bearing Type | Drawn Cup, Heavy Load, Needle Roller | |
| Race Type | Drawn Cup Needle Roller Bearing | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 25mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Static Load Rating 54.5kN | ||
Bearing Material Steel | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Outside Diameter 45mm | ||
Maximum Speed - Grease 4700rpm | ||
Dynamic Load Rating 36kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series HMK3525 | ||
Limiting Speed 7000rpm | ||
Maximum Speed - Oil 7000rpm | ||
Bearing Type Drawn Cup, Heavy Load, Needle Roller | ||
Race Type Drawn Cup Needle Roller Bearing | ||
- COO (Country of Origin):
- JP
The NTN Drawn cup needle roller bearing is designed for heavy load applications, ensuring durability and performance in demanding environments. Featuring a robust open end, this product excels in various industrial uses, providing critical support where standard bearings may fall short. With its precise dimensions and quality construction, it caters to engineers and technicians looking for reliable solutions. The product's lubrication holes promote effective oil supply, enhancing its longevity and operational efficiency. This bearing is suitable for a range of machinery, ensuring smooth operation under varying conditions.
Constructed with high-quality 100Cr6 steel for improved durability
Lubrication holes ensure optimal performance and longevity
Capable of withstanding high dynamic and static loads
Performance ratings cater to various lubrication methods
Wide temperature operating range suitable for diverse environments
Related links
- NTN HMK4525 35 mm ID Roller Bearing Drawn Cup Needle Roller, 45 mm OD
- NTN HMK3515 35 mm ID Roller Bearing Drawn Cup Needle Roller, 45 mm OD
- NTN HMK3530 35 mm ID Roller Bearing Drawn Cup Needle Roller, 45 mm OD
- NTN HMK1520 15 mm ID Roller Bearing Needle Roller Heavy Load, 22 mm OD
- INA HK4520-B 45 mm ID Roller Bearing Drawn Cup Needle, 52 mm OD
- INA HK4520-2RS-A-L271 45 mm ID Roller Bearing Drawn Cup Needle, 52 mm OD
- NTN HMK1825 18 mm ID Roller Bearing Heavy Load Needle Roller, 25 mm OD
- NTN HMK2820 28 mm ID Roller Bearing Heavy Load Needle Roller, 37 mm OD
