NTN NKXR45T2Z 45 mm ID Roller Bearing Combined, 58 mm OD
- RS Stock No.:
- 454-223
- Mfr. Part No.:
- NKXR45T2Z
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR900.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR900.97 |
*price indicative
- RS Stock No.:
- 454-223
- Mfr. Part No.:
- NKXR45T2Z
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 32mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Outside Diameter | 58mm | |
| Maximum Speed - Grease | 1100rpm | |
| Maximum Speed - Oil | 4400rpm | |
| Dynamic Load Rating | 27.6kN | |
| Number of Rows | 2 | |
| Static Load Rating | 59kN | |
| Standards/Approvals | RoHS | |
| Series | NKXR45T2Z | |
| Race Type | Combined | |
| Bearing Type | Combined | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 32mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Outside Diameter 58mm | ||
Maximum Speed - Grease 1100rpm | ||
Maximum Speed - Oil 4400rpm | ||
Dynamic Load Rating 27.6kN | ||
Number of Rows 2 | ||
Static Load Rating 59kN | ||
Standards/Approvals RoHS | ||
Series NKXR45T2Z | ||
Race Type Combined | ||
Bearing Type Combined | ||
- COO (Country of Origin):
- JP
The NTN combined bearing is designed for demanding applications. Engineered with precision and reliability in mind, this bearing offers optimal support and durability, ideal for various industrial uses. The advanced construction incorporates robust materials that enhance its load capacities and performance under both dynamic and static conditions. Its thoughtful design features a lubrication hole that allows for effective maintenance, while its compact dimensions ensure compatibility with various setups. This bearing stands out as a testament to quality engineering and is well-suited for operators seeking dependable solutions in their machinery.
Precision class rating ensures reliable performance in critical applications
Designed to operate effectively within a temperature range from -20 °C to 120 °C
Offers a minimal shoulder diameter, facilitating easier installation
Compatible with a range of machinery for versatile applications
Related links
- NTN NKX45Z 45 mm ID Roller Bearing Combined, 58 mm OD
- NTN NKX45 45 mm ID Roller Bearing Combined, 58 mm OD
- NTN NKXR45T2 45 mm ID Roller Bearing Combined, 58 mm OD
- NTN NKXR40T2Z 40 mm ID Roller Bearing Combined, 52 mm OD
- NTN NKX12T2 12 mm ID Roller Bearing Combined, 21 mm OD
- NTN NKXR50T2 50 mm ID Roller Bearing Combined, 62 mm OD
- NTN NKX35T2Z 35 mm ID Roller Bearing Combined, 47 mm OD
- NTN NKXR40T2 40 mm ID Roller Bearing Combined, 52 mm OD
