NTN NKX45Z 45 mm ID Roller Bearing Combined, 58 mm OD
- RS Stock No.:
- 454-200
- Mfr. Part No.:
- NKX45Z
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR661.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR661.21 |
*price indicative
- RS Stock No.:
- 454-200
- Mfr. Part No.:
- NKX45Z
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 32mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Dynamic Load Rating | 27.6kN | |
| Static Load Rating | 59kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | NKX45Z | |
| Maximum Speed - Oil | 4600rpm | |
| Maximum Speed - Grease | 3200rpm | |
| Limiting Speed | 4600rpm | |
| Outside Diameter | 58mm | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Internal Clearance | CN | |
| Bearing Type | Combined | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 32mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Dynamic Load Rating 27.6kN | ||
Static Load Rating 59kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series NKX45Z | ||
Maximum Speed - Oil 4600rpm | ||
Maximum Speed - Grease 3200rpm | ||
Limiting Speed 4600rpm | ||
Outside Diameter 58mm | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Internal Clearance CN | ||
Bearing Type Combined | ||
- COO (Country of Origin):
- JP
The NTN Combined bearing is a precision-engineered product designed for optimal performance in various industrial applications. With a robust construction, it is specifically tailored to support dynamic loads while ensuring durability and efficiency. Designed to withstand challenging operating conditions, this bearing boasts an expansive temperature range and is built for both grease and oil lubrication. With easy installation capabilities and reliable operation, it makes an excellent choice for those seeking quality and reliability in their machinery components. Its compact yet resilient design ensures that it can fit into more confined spaces without compromising on performance.
Engineered with a dynamic load rating of 27.6 kN for enhanced reliability
Versatile lubrication options facilitate maintenance ease and flexibility
Compact dimensions optimise space without sacrificing structural integrity
Minimised shoulder diameter enhances adaptability to various applications
Resistant to high operational temperatures for increased longevity
Fillet radius design improves installation in tight settings
Related links
- NTN NKX45 45 mm ID Roller Bearing Combined, 58 mm OD
- NTN NKXR45T2 45 mm ID Roller Bearing Combined, 58 mm OD
- NTN NKXR45T2Z 45 mm ID Roller Bearing Combined, 58 mm OD
- NTN NKXR40T2Z 40 mm ID Roller Bearing Combined, 52 mm OD
- NTN NKX12T2 12 mm ID Roller Bearing Combined, 21 mm OD
- NTN NKXR50T2 50 mm ID Roller Bearing Combined, 62 mm OD
- NTN NKX35T2Z 35 mm ID Roller Bearing Combined, 47 mm OD
- NTN NKXR40T2 40 mm ID Roller Bearing Combined, 52 mm OD
