NTN NKX45 45 mm ID Roller Bearing Combined, 58 mm OD
- RS Stock No.:
- 454-199
- Mfr. Part No.:
- NKX45
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR632.86
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR632.86 |
*price indicative
- RS Stock No.:
- 454-199
- Mfr. Part No.:
- NKX45
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 32mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 59kN | |
| Outside Diameter | 58mm | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Limiting Speed | 4600rpm | |
| Maximum Speed - Grease | 3200rpm | |
| Internal Clearance | CN | |
| Maximum Speed - Oil | 4600rpm | |
| Series | NKX45 | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 27.6kN | |
| Bearing Type | Combined | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 32mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Static Load Rating 59kN | ||
Outside Diameter 58mm | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Limiting Speed 4600rpm | ||
Maximum Speed - Grease 3200rpm | ||
Internal Clearance CN | ||
Maximum Speed - Oil 4600rpm | ||
Series NKX45 | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 27.6kN | ||
Bearing Type Combined | ||
- COO (Country of Origin):
- JP
The NTN Combined bearing offers exceptional performance and reliability for a range of engineering applications. Designed with precision in mind, the NKX45 combines robust materials and advanced engineering to ensure maximum efficiency and durability. Its compact design allows for efficient integration into various mechanical systems, making it an ideal choice for demanding environments. With a robust dynamic load rating and a wide operational temperature range, this bearing is engineered to meet the highest standards of quality, ensuring that your machinery operates smoothly under the most challenging conditions.
Effective lubrication options cater to different operational needs
Temperature resilience supports effective function in extreme environments
Designed to handle axial and dynamic loads efficiently
Comprehensive technical specifications guarantee informed purchasing decisions
Constructed from premium materials for enhanced durability
Related links
- NTN NKX45Z 45 mm ID Roller Bearing Combined, 58 mm OD
- NTN NKXR45T2 45 mm ID Roller Bearing Combined, 58 mm OD
- NTN NKXR45T2Z 45 mm ID Roller Bearing Combined, 58 mm OD
- INA NKX45-Z-XL 45 mm ID Roller Bearing Needle, 58 mm OD
- NTN NKXR40T2Z 40 mm ID Roller Bearing Combined, 52 mm OD
- NTN NKX12T2 12 mm ID Roller Bearing Combined, 21 mm OD
- NTN NKXR50T2 50 mm ID Roller Bearing Combined, 62 mm OD
- NTN NKX35T2Z 35 mm ID Roller Bearing Combined, 47 mm OD
