NTN NKX12T2 12 mm ID Roller Bearing Combined, 21 mm OD
- RS Stock No.:
- 455-171
- Mfr. Part No.:
- NKX12T2
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR225.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR225.64 |
*price indicative
- RS Stock No.:
- 455-171
- Mfr. Part No.:
- NKX12T2
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 12mm | |
| Race Width | 23mm | |
| Bore Type | Round | |
| Cage Material | Nylon | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Limiting Speed | 9200rpm | |
| Maximum Speed - Grease | 6400rpm | |
| End Type | Open | |
| Series | NKX12T2 | |
| Standards/Approvals | RoHS | |
| Static Load Rating | 7.7kN | |
| Internal Clearance | CN | |
| Maximum Speed - Oil | 9200rpm | |
| Outside Diameter | 21mm | |
| Dynamic Load Rating | 6kN | |
| Bearing Type | Combined | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 12mm | ||
Race Width 23mm | ||
Bore Type Round | ||
Cage Material Nylon | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Limiting Speed 9200rpm | ||
Maximum Speed - Grease 6400rpm | ||
End Type Open | ||
Series NKX12T2 | ||
Standards/Approvals RoHS | ||
Static Load Rating 7.7kN | ||
Internal Clearance CN | ||
Maximum Speed - Oil 9200rpm | ||
Outside Diameter 21mm | ||
Dynamic Load Rating 6kN | ||
Bearing Type Combined | ||
- COO (Country of Origin):
- JP
The NTN Combined bearing presents a robust solution for various mechanical applications, specially designed for reliability and performance. Engineered , this product showcases a unique blend of innovative design and premium materials, ensuring extended service life even under demanding conditions. With its precise construction, this bearing offers remarkable load capacity and efficiency, making it ideal for both grease and oil lubrication scenarios. The thoughtful design accommodates various operational needs, as it is adept at handling thermal fluctuations, ensuring steady functionality from -20°C to 120°C. It's an essential component for any machinery needing precise rotation and stability, reinforcing your setups with its impressive durability and performance metrics.
Manufactured with high-quality rolling element material
Optimised for both grease and oil lubrication, ensuring versatility
Features a compact design that fits a range of applications
Offers minimal fillet radii for tighter assembly configurations
Related links
- NTN NKX12T2Z 12 mm ID Roller Bearing Combined, 21 mm OD
- NTN NKXR40T2Z 40 mm ID Roller Bearing Combined, 52 mm OD
- NTN NKXR50T2 50 mm ID Roller Bearing Combined, 62 mm OD
- NTN NKX35T2Z 35 mm ID Roller Bearing Combined, 47 mm OD
- NTN NKXR40T2 40 mm ID Roller Bearing Combined, 52 mm OD
- NTN NKXR50T2Z 50 mm ID Roller Bearing Combined, 62 mm OD
- NTN NKX40 40 mm ID Roller Bearing Combined, 52 mm OD
- NTN NKX50Z 50 mm ID Roller Bearing Combined, 62 mm OD
