NTN NKX25T2Z 25 mm ID Needle Roller Thrust Bearing Combined, 37 mm OD

Subtotal (1 unit)*

MYR369.41

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR369.41

*price indicative

RS Stock No.:
453-667
Mfr. Part No.:
NKX25T2Z
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

25mm

Race Width

30mm

Bore Type

Round

Cage Material

Nylon

Roller Material

Steel

Static Load Rating

24kN

Outside Diameter

37mm

Internal Clearance

CN

Limiting Speed

6500rpm

Maximum Speed - Grease

4600rpm

Series

NKX25T2Z

End Type

Open

Maximum Speed - Oil

6500rpm

Standards/Approvals

RoHS

Number of Rows

1

Bearing Material

High Carbon Chrome Steel

Dynamic Load Rating

14.2kN

Bearing Type

Combined

COO (Country of Origin):
JP
The NTN Combined bearing integrates both radial and axial rolling elements, offering support for combined loads in a compact unit. With precision class P0, it ensures reliable performance for general industrial applications. Commonly used in linear motion systems, lift guides, and handling equipment.

The minimum operating temperature is -20°C

Rolling element material is Acier 100Cr6

Precision class is P0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy