NTN NKXR25T2 25 mm ID Roller Bearing Combined, 37 mm OD
- RS Stock No.:
- 454-213
- Mfr. Part No.:
- NKXR25T2
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR475.66
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR475.66 |
*price indicative
- RS Stock No.:
- 454-213
- Mfr. Part No.:
- NKXR25T2
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 30mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Static Load Rating | 24kN | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 14.2kN | |
| Maximum Speed - Grease | 1800rpm | |
| Standards/Approvals | RoHS | |
| Series | NKXR25T2 | |
| Maximum Speed - Oil | 7000rpm | |
| Outside Diameter | 37mm | |
| Race Type | Combined | |
| Bearing Type | Combined | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 30mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Static Load Rating 24kN | ||
Number of Rows 2 | ||
Dynamic Load Rating 14.2kN | ||
Maximum Speed - Grease 1800rpm | ||
Standards/Approvals RoHS | ||
Series NKXR25T2 | ||
Maximum Speed - Oil 7000rpm | ||
Outside Diameter 37mm | ||
Race Type Combined | ||
Bearing Type Combined | ||
- COO (Country of Origin):
- JP
The NTN Combined bearing stands out with its precision engineering and robust construction, ensuring optimal performance even under demanding conditions. Reinforced with high-quality materials, it offers enhanced load ratings and a broad operational temperature range, making it suitable for both industrial and commercial use. Its thoughtful design incorporates features such as lubrication holes and precision class specifications, ensuring seamless operation and maintenance. With the nkxr25t2, you can expect outstanding performance and longevity, a testament to cutting-edge technology and craftsmanship.
Includes lubrication holes for efficient maintenance and operation
Precision engineering ensures a superior fit and reduced friction
Constructed from high-grade materials for enhanced durability
Optimised thermal performance across a broad temperature range
Lightweight design for easier installation and reduced overall weight
Effective thrust bearing support improves operational efficiency
Related links
- NTN NKX25 25 mm ID Roller Bearing Combined, 37 mm OD
- NTN NKX25T2 25 mm ID Roller Bearing Combined, 37 mm OD
- NTN NKX25T2Z 25 mm ID Needle Roller Thrust Bearing Combined, 37 mm OD
- NTN RNA4904RCT 25 mm ID Roller Bearing Needle Roller 37 mm OD
- SKF RNA 4904.2RS 25 mm ID Roller Bearing Needle, 37 mm OD
- INA NKX25-Z-XL 25 mm ID Roller Bearing Needle, 37 mm OD
- NTN NKXR40T2Z 40 mm ID Roller Bearing Combined, 52 mm OD
- INA RNA4904-XL 25 mm ID Roller Bearing Needle, 37 mm OD
