INA NKX25-Z-XL 25 mm ID Roller Bearing Needle, 37 mm OD
- RS Stock No.:
- 174-1227
- Mfr. Part No.:
- NKX25-Z-XL
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR571.43
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 12 | MYR571.43 |
| 13 - 24 | MYR555.44 |
| 25 + | MYR540.63 |
*price indicative
- RS Stock No.:
- 174-1227
- Mfr. Part No.:
- NKX25-Z-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 30mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Number of Rows | 2 | |
| Maximum Speed - Oil | 6000rpm | |
| Limiting Speed | 6000rpm | |
| Standards/Approvals | No | |
| End Type | Sealed | |
| Dynamic Load Rating | 19.6kN | |
| Outside Diameter | 37mm | |
| Static Load Rating | 37.5kN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 30mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Number of Rows 2 | ||
Maximum Speed - Oil 6000rpm | ||
Limiting Speed 6000rpm | ||
Standards/Approvals No | ||
End Type Sealed | ||
Dynamic Load Rating 19.6kN | ||
Outside Diameter 37mm | ||
Static Load Rating 37.5kN | ||
Bearing Type Needle | ||
Schaeffler Needle Roller Bearing, 25mm Inside Diameter, 30mm Race Width - NKX25-Z-XL
This needle roller bearing is essential for high-load applications in the automation, electronics, and mechanical industries. With an inner diameter of 25mm and an outer diameter of 37mm, it is designed to perform efficiently under demanding conditions. This dual-row configuration enhances load capacity while minimising friction, making it a reliable choice for various mechanical systems.
Features & Benefits
• Offers a high static load rating of 37,500 N for enhanced durability
• Incorporates a sealed design to protect against contaminants
• Capable of dynamic loads up to 19,600 N to withstand heavy usage
• Limiting speed of 6,000 rpm for optimal performance in various usage
• Provides a fatigue limit load of 5,400 N radially and 1,840 N axially
Applications
• Utilised in automation machinery for efficient motion control
• Effective in electrical systems where space constraints exist
• Suitable for use in mechanical assemblies requiring high load capacities
• Used in compact drives needing reliable sealing against dust and debris
What are the advantages of using a sealed design in this bearing?
The sealed design protects the internal components from contaminants, thereby prolonging the bearing's operational life and maintaining its performance in harsh environments. This is particularly beneficial in applications where exposure to dust and moisture is a concern.
How does the dual-row configuration enhance performance?
The dual-row design increases load capacity and rigidity, allowing the bearing to manage greater forces effectively. This results in reduced wear and extended maintenance intervals in demanding applications.
What materials are used in the construction of this bearing?
The bearing features a cage made from sheet steel, which provides robust support and enhances overall strength and durability, making it suitable for high-load environments.
Related links
- INA NX25-Z-XL 25 mm ID Roller Bearing Needle, 37 mm OD
- INA RNA4904-XL 25 mm ID Roller Bearing Needle, 37 mm OD
- INA RNA6904-XL 25 mm ID Roller Bearing Needle, 37 mm OD
- INA RNA4904-2RSR-XL 25 mm ID Roller Bearing Needle, 37 mm OD
- INA NKX35-Z-XL 35 mm ID Roller Bearing Needle, 37 mm OD
- INA NA4904-2RSR-XL 20 mm ID Roller Bearing Needle, 37 mm OD
- INA NA4904-XL 20 mm ID Roller Bearing Needle, 37 mm OD
- INA NA6904-XL 20 mm ID Roller Bearing Needle, 37 mm OD
