NTN NKXR30T2 30 mm ID Combined Needle Roller & Cylindrical Roller Thrust Bearing Combined, 42 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR541.25

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR541.25

*price indicative

RS Stock No.:
700-115
Mfr. Part No.:
NKXR30T2
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Combined Needle Roller & Cylindrical Roller Thrust Bearing

Inside Diameter

30mm

Race Width

30mm

Bore Type

Round

Static Load Rating

39500N

Outside Diameter

42mm

Limiting Speed

6000rpm

Maximum Speed - Grease

1500tr/min

Maximum Speed - Oil

6000tr/min

Dynamic Load Rating

22300N

Series

NK

Bearing Type

Combined

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Combined bearing is engineered for reliability and endurance in various applications. Designed with precision, these bearings provide tailored support for machinery, featuring a robust external diameter of 42 mm and a shaft washer bore diameter of 30 mm. The product showcases outstanding dynamic and static load ratings, ensuring durability under significant operational stresses. With an operational temperature range from 253.15 K to 393.15 K, they are versatile for diverse environments. The integrated lubrication hole facilitates maintenance, while the distinguished thrust bearing support diameter enhances performance stability, making them an essential choice for demanding industrial requirements.

Under rollers diameter of 30 mm optimises load distribution

External diameter of 42 mm provides robust structural integrity

Dynamic load rating of 22,300,000 mN Ideal for high-stress applications

Static load rating of 39,500,000 mN offers exceptional stability

Precision class P0 guarantees reliable performance standards

Integrated lubrication hole facilitates effective maintenance

Thrust bearing height of 11 mm for efficient load management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy