NTN NKXR15T2Z 15 mm ID Needle Roller Thrust Bearing Combined, 24 mm OD
- RS Stock No.:
- 453-670
- Mfr. Part No.:
- NKXR15T2Z
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR362.45
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR362.45 |
*price indicative
- RS Stock No.:
- 453-670
- Mfr. Part No.:
- NKXR15T2Z
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 10.2kN | |
| Outside Diameter | 24mm | |
| Dynamic Load Rating | 8.25kN | |
| Standards/Approvals | RoHS | |
| Maximum Speed - Oil | 11000rpm | |
| Series | NKXR | |
| Maximum Speed - Grease | 2800rpm | |
| Race Type | Combined | |
| Bearing Type | Combined | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 15mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 10.2kN | ||
Outside Diameter 24mm | ||
Dynamic Load Rating 8.25kN | ||
Standards/Approvals RoHS | ||
Maximum Speed - Oil 11000rpm | ||
Series NKXR | ||
Maximum Speed - Grease 2800rpm | ||
Race Type Combined | ||
Bearing Type Combined | ||
- COO (Country of Origin):
- JP
The NTN Combined bearing integrates both radial and axial rolling elements, offering support for combined loads in a compact unit. With precision class P0, it ensures reliable performance for general industrial applications. Commonly used in linear motion systems, lift guides, and handling equipment.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN NKX15T2 15 mm ID Combined Needle Roller & Cylindrical Roller Thrust Bearing Combined, 24 mm OD
- NTN NKX40Z 40 mm ID Needle Roller Thrust Bearing Combined, 52 mm OD
- NTN NKX25T2Z 25 mm ID Needle Roller Thrust Bearing Combined, 37 mm OD
- NTN NKX15T2Z 15 mm ID Roller Bearing Combined, 24 mm OD
- NTN NKXR15T2 15 mm ID Roller Bearing Combined, 24 mm OD
- NTN NKXR25T2Z 25 mm ID Combined Needle Roller & Cylindrical Roller Thrust Bearing Combined, 43 mm OD
- NTN NKXR30T2 30 mm ID Combined Needle Roller & Cylindrical Roller Thrust Bearing Combined, 42 mm OD
- SKF NKX 15 Z 15 mm ID Combined Needle Roller & Thrust Ball Bearing Thrust Ball 24 mm OD
