RS Better World
FAG 22311-E1-XL-T41A Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- RS Stock No.:
- 313-324
- Mfr. Part No.:
- 22311-E1-XL-T41A
- Manufacturer:
- FAG
Subtotal (1 unit)*
MYR1,261.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,261.57 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 313-324
- Mfr. Part No.:
- 22311-E1-XL-T41A
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 43mm | |
| Bore Type | Cylindrical | |
| Cage Material | Carbon Steel | |
| Dynamic Load Rating | 265000N | |
| Standards/Approvals | RoHS | |
| Series | 223..-E1-XL-T41A | |
| Bearing Material | Steel | |
| Number of Rows | 2 | |
| Limiting Speed | 5800rpm | |
| Static Load Rating | 260000N | |
| Internal Clearance | C4 | |
| Outside Diameter | 120mm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 43mm | ||
Bore Type Cylindrical | ||
Cage Material Carbon Steel | ||
Dynamic Load Rating 265000N | ||
Standards/Approvals RoHS | ||
Series 223..-E1-XL-T41A | ||
Bearing Material Steel | ||
Number of Rows 2 | ||
Limiting Speed 5800rpm | ||
Static Load Rating 260000N | ||
Internal Clearance C4 | ||
Outside Diameter 120mm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The FAG Spherical Roller Bearing is engineered for demanding applications, providing reliable support and performance. Designed specifically for vibrating screens, the product boasts a robust construction that ensures durability and prolonged service life. With features such as an expanded internal clearance and a dynamic axial load factor, it meets the high standards of efficiency required in industrial settings.
Provides standard relubrication features for easy maintenance
Facilitates faster installation due to its simplistic design
Optimised for use in heavy duty applications with high operational demands
Related links
- FAG 22311-E1-XL-K-C3 K Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- FAG 22311-E1-XL-C3 Cylindrical 55 mm ID Roller Bearing, 120 mm OD
- FAG 22312-E1-XL-T41A Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- FAG 22311-E1-XL Parallel 55 mm ID Roller Bearing, 120 mm OD
- FAG 22311-E1-XL-K Taper 55 mm ID Roller Bearing, 120 mm OD
- FAG 22320-E1-XL-T41A Cylindrical 100 mm ID Roller Bearing, 215 mm OD
- FAG 22316-E1-XL-T41A Cylindrical 80 mm ID Roller Bearing, 170 mm OD
- FAG 22318-E1-XL-T41A Cylindrical 90 mm ID Roller Bearing, 190 mm OD
