RS Better World
FAG 22318-E1-XL-T41A Cylindrical 90 mm ID Roller Bearing, 190 mm OD
- RS Stock No.:
- 310-460
- Mfr. Part No.:
- 22318-E1-XL-T41A
- Manufacturer:
- FAG
Subtotal (1 unit)*
MYR3,365.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,365.65 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 310-460
- Mfr. Part No.:
- 22318-E1-XL-T41A
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 64mm | |
| Bore Type | Cylindrical | |
| Cage Material | Carbon Steel | |
| Static Load Rating | 630000N | |
| Number of Rows | 2 | |
| Limiting Speed | 3850rpm | |
| Bearing Material | Steel | |
| Outside Diameter | 190mm | |
| Dynamic Load Rating | 610000N | |
| Standards/Approvals | RoHS | |
| Series | 22318-E1-XL-T41A | |
| Internal Clearance | C4 | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 64mm | ||
Bore Type Cylindrical | ||
Cage Material Carbon Steel | ||
Static Load Rating 630000N | ||
Number of Rows 2 | ||
Limiting Speed 3850rpm | ||
Bearing Material Steel | ||
Outside Diameter 190mm | ||
Dynamic Load Rating 610000N | ||
Standards/Approvals RoHS | ||
Series 22318-E1-XL-T41A | ||
Internal Clearance C4 | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The FAG Spherical Roller Bearing is specifically designed to deliver optimal performance in challenging applications such as vibrating screens. With a robust design featuring a cage guidance ring, it provides exceptional reliability and efficiency under dynamic conditions. The bearings construction ensures enhanced load distribution while significantly extending service life.
Standard relubrication feature supports long term maintenance
Suitable for a broad temperature range ensuring versatility in applications
Robust construction minimises downtime and maintenance costs
Related links
- FAG 22318-E1-XL Cylindrical 90 mm ID Roller Bearing, 190 mm OD
- FAG 22318-E1-XL-C3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG 22318-E1-XL-T41D Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG 22318-E1A-XL-MA-T41A Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG 22318-E1-XL-K K Tapered 90 mm ID Roller Bearing, 190 mm OD
- FAG 22318-E1-XL-K-C3 K Tapered 90 mm ID Roller Bearing, 190 mm OD
- FAG 22311-E1-XL-T41A Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- FAG 22318-E1A-XL-M-C3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
