RS Better World
FAG 22311-E1-XL-C3 Cylindrical 55 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 313-291
- Mfr. Part No.:
- 22311-E1-XL-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
MYR1,058.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,058.21 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 313-291
- Mfr. Part No.:
- 22311-E1-XL-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 43mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Series | 223E1 | |
| Limiting Speed | 5800rpm | |
| Standards/Approvals | DIN 635-2, RoHS | |
| Dynamic Load Rating | 265000N | |
| Outside Diameter | 120mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 260000N | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 43mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Series 223E1 | ||
Limiting Speed 5800rpm | ||
Standards/Approvals DIN 635-2, RoHS | ||
Dynamic Load Rating 265000N | ||
Outside Diameter 120mm | ||
Internal Clearance C3 | ||
Static Load Rating 260000N | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
- COO (Country of Origin):
- DE
The FAG Spherical Roller Bearing is designed to accommodate heavy radial and axial loads in both directions. Featuring an innovative design with a cylindrical bore and a sheet metal cage, this bearing excels in situations requiring robustness and precision. Its dynamic axial load capacity makes it well-suited for demanding applications, while its temperature resilience of up to 200 °C ensures reliable operation in extreme conditions. The bearing's capacity for relubrication and its standard clearance feature contribute to ease of maintenance, further enhancing its suitability for a variety of industrial applications. Ideal for use where misalignment may occur, this bearing stands out for its exceptional durability and efficiency.
Standard relubrication feature simplifies maintenance procedures
Operates effectively within a wide temperature range catering to diverse environments
Exhibits high fatigue load limits supporting prolonged service life
Related links
- FAG 22311-E1-XL-T41A Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- FAG 22311-E1-XL-K-C3 K Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- FAG 21311-E1-XL-C3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- FAG 22311-E1-XL Parallel 55 mm ID Roller Bearing, 120 mm OD
- FAG 22311-E1-XL-K Taper 55 mm ID Roller Bearing, 120 mm OD
- SKF 22311 E/C3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- FAG 21311-E1-XL Cylindrical 55 mm ID Roller Bearing, 120 mm OD
- FAG 22213-E1-XL-C3 Parallel 65 mm ID Roller Bearing, 120 mm OD
