RS Better World
FAG 22312-E1-XL-T41A Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- RS Stock No.:
- 313-326
- Mfr. Part No.:
- 22312-E1-XL-T41A
- Manufacturer:
- FAG
Subtotal (1 unit)*
MYR1,452.46
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,452.46 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 313-326
- Mfr. Part No.:
- 22312-E1-XL-T41A
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 46mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | RoHS | |
| Number of Rows | 2 | |
| Static Load Rating | 310000N | |
| Internal Clearance | C3 | |
| Outside Diameter | 130mm | |
| Dynamic Load Rating | 310000N | |
| Bearing Material | Steel | |
| Limiting Speed | 5400rpm | |
| Series | 223..-E1-XL-T41A | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 46mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Standards/Approvals RoHS | ||
Number of Rows 2 | ||
Static Load Rating 310000N | ||
Internal Clearance C3 | ||
Outside Diameter 130mm | ||
Dynamic Load Rating 310000N | ||
Bearing Material Steel | ||
Limiting Speed 5400rpm | ||
Series 223..-E1-XL-T41A | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
- COO (Country of Origin):
- DE
The FAG Spherical Roller Bearing is specifically engineered for optimal performance in demanding applications, such as vibrating screens. Designed without a central rip, it provides superior load-bearing capabilities with enhanced internal clearance to accommodate varying operating conditions. The bore type is cylindrical, ensuring a snug fit, while the sheet metal cage effectively guides the roller elements, minimising wear and extending the lifespan of the bearing.
Integrates a robust sheet metal cage for effective roller guidance and stability
Optimised for minimal angular error tolerance supporting precise alignment
Not sealed providing flexibility for lubrication methods based on application needs
Related links
- FAG 22312-E1-XL-K-C3 K Tapered 60 mm ID Spherical Roller Bearing, 130 mm OD
- FAG 22312-E1-XL-C3 Parallel 60 mm ID Roller Bearing, 130 mm OD
- FAG 22312-E1-XL Parallel 60 mm ID Roller Bearing, 130 mm OD
- FAG 22311-E1-XL-T41A Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- FAG 21312-E1-XL-C3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- FAG WS22215-E1-XL-2RSR Z Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- FAG 22316-E1-XL-T41A Cylindrical 80 mm ID Roller Bearing, 170 mm OD
- FAG 22320-E1-XL-T41A Cylindrical 100 mm ID Roller Bearing, 215 mm OD
