TE Connectivity, 32816 Uninsulated Terminal, 3/8 Stud Size
- RS Stock No.:
- 796-609
- Mfr. Part No.:
- 328163
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 bag of 20 units)*
MYR1,255.53
FREE delivery for orders over RM 500.00
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,255.53 | MYR62.777 |
*price indicative
- RS Stock No.:
- 796-609
- Mfr. Part No.:
- 328163
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 32816 | |
| Product Type | Terminal | |
| Insulation | Uninsulated | |
| Overall Length | 1.41in | |
| Stud Size | 3/8 | |
| Contact Plating | Tin | |
| Contact Material | Annealed Copper | |
| Thickness | 0.08in | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 32816 | ||
Product Type Terminal | ||
Insulation Uninsulated | ||
Overall Length 1.41in | ||
Stud Size 3/8 | ||
Contact Plating Tin | ||
Contact Material Annealed Copper | ||
Thickness 0.08in | ||
- COO (Country of Origin):
- US
The TE Connectivity high-quality Terminal connector is designed for efficient crimp connections to cables. It delivers optimal conductivity and strength, making it Ideal for various electrical installations in demanding environments.
Manufactured from seamless tubular copper for maximum conductivity
Crimp method offers uniform performance from the first crimp to the last
Rated for wire sizes of 6 AWG to 2 AWG, providing broad compatibility
Features inspection slots for easy verification of conductor insertion
Related links
- TE Connectivity 3/8 Stud Size
- TE Connectivity 3/8 Stud Size
- TE Connectivity Uninsulated Ring Terminal, 3/8 Stud Size 12 AWG 8 AWG Wire Size
- TE Connectivity 3/8 Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity 3/8 Stud Size, Silver
- TE Connectivity 3/8 Stud Size 14 AWG 16 AWG Wire Size, Blue
- Thomas & Betts 3/8 in Stud Size 0.1 AWG 0.175 AWG Wire Size
- Thomas & Betts 3/8 in Stud Size 8 AWG 8 AWG Wire Size, Red
