TE Connectivity, 36923 Uninsulated Ring Terminal, 3/8 Stud Size

N

Subtotal (1 bag of 50 units)*

MYR1,545.99

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR1,545.99MYR30.92

*price indicative

RS Stock No.:
795-666
Mfr. Part No.:
36923
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

36923

Insulation

Uninsulated

Outer Ring Diameter

9.91mm

Overall Length

51.56mm

Stud Size

3/8

Contact Plating

Tin

Thickness

2.03mm

Standards/Approvals

RoHS

Maximum Operating Temperature

170°C

Minimum Operating Temperature

0°C

COO (Country of Origin):
US
The TE Connectivity closed ring tongue Terminal provides reliable electrical connections for 2/0 AWG wires, ensuring strong and secure fastening through its 3/8 stud diameter and closed barrel design for uninsulated applications.

Constructed with tin plating for corrosion resistance

Designed to fit wire sizes from 119500 to 150500 CMA

Operates efficiently within a temperature range of 0 to 170 °C

Accommodates a stud size of 3/8 inch for versatile installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy