TE Connectivity Uninsulated Ring Terminal, 3/8 Stud Size 12 AWG 8 AWG Wire Size

Subtotal (1 reel of 2000 units)*

MYR6,391.52

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +MYR6,391.52MYR3.196

*price indicative

RS Stock No.:
685-898
Mfr. Part No.:
61289-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

9.91mm

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

8AWG

Overall Length

31.5mm

Stud Size

3/8

Contact Material

Brass

Contact Plating

Tin

Thickness

1.02mm

Standards/Approvals

UL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

COO (Country of Origin):
US
The TE Connectivity Closed ring tongue Terminal designed for use with 12 to 8 AWG wire and features a 3/8" stud size with a 9.91 mm stud diameter. It has an open barrel design, providing secure and reliable crimp connections, and is uninsulated for flexibility in custom insulation applications. The Terminal is tin-plated to ensure excellent conductivity and resistance to corrosion, making it suitable for industrial, automotive, and electrical systems where strong, Durable connections are required.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy