TE Connectivity, 36927 Uninsulated Ring Terminal, 3/8 Stud Size
- RS Stock No.:
- 795-667
- Mfr. Part No.:
- 36927
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 25 units)*
MYR1,111.42
FREE delivery for orders over RM 500.00
New product - Preorder today
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,111.42 | MYR44.457 |
*price indicative
- RS Stock No.:
- 795-667
- Mfr. Part No.:
- 36927
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 36927 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 9.91mm | |
| Overall Length | 56.03mm | |
| Stud Size | 3/8 | |
| Contact Plating | Tin | |
| Thickness | 2.31mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 170°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 36927 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 9.91mm | ||
Overall Length 56.03mm | ||
Stud Size 3/8 | ||
Contact Plating Tin | ||
Thickness 2.31mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 170°C | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue Terminal offers a reliable connection for wires sized between 150500 to 190000 CMA, ensuring quality and durability in various applications.
Closed barrel design provides enhanced conductivity and strength
Straight Terminal orientation allows for easy installation
Constructed with tin plating for improved corrosion resistance
Compatible with copper wire base material to ensure seamless connectivity
Wire insulation support retention type is non-insulation support
Related links
- TE Connectivity 3/8 Stud Size
- TE Connectivity Uninsulated Ring Terminal, 3/8 Stud Size 12 AWG 8 AWG Wire Size
- TE Connectivity 3/8 Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity 3/8 Stud Size, Silver
- TE Connectivity 3/8 Stud Size 14 AWG 16 AWG Wire Size, Blue
- Thomas & Betts 3/8 in Stud Size 0.1 AWG 0.175 AWG Wire Size
- TE Connectivity 3/8 Stud Size
- Thomas & Betts 3/8 in Stud Size 8 AWG 8 AWG Wire Size, Red
