TE Connectivity, AMPOWER Non-insulated Ring Terminal, 3/8 Stud Size, Silver
- RS Stock No.:
- 679-431
- Mfr. Part No.:
- 55831-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
MYR1,505.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,505.05 | MYR501.683 |
*price indicative
- RS Stock No.:
- 679-431
- Mfr. Part No.:
- 55831-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPOWER | |
| Product Type | Ring Terminal | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 33.53mm | |
| Inner Ring Diameter | 26.16mm | |
| Overall Length | 106.68mm | |
| Stud Size | 3/8 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPOWER | ||
Product Type Ring Terminal | ||
Insulation Non-insulated | ||
Outer Ring Diameter 33.53mm | ||
Inner Ring Diameter 26.16mm | ||
Overall Length 106.68mm | ||
Stud Size 3/8 | ||
Colour Silver | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity power Terminal designed for high-current applications using large-gauge wire. It is part of the AMP Power Series and is Ideal for industrial, energy, and utility installations requiring robust and reliable electrical connections.
Wire range 450000 to 550000 CMA
Stud size 3/8 inch for standard mounting
Non-insulated design for direct crimping
Barrel inside diameter 1.0299 inch
Related links
- TE Connectivity 3/8 Stud Size, Silver
- TE Connectivity 3/8 in Stud Size
- TE Connectivity 1/2 Stud Size, Silver
- TE Connectivity 46024 Stud Size, Silver
- TE Connectivity 9.91 mm Stud Size 4 AWG Wire Size, Silver
- TE Connectivity 3/8 Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity 3/8 in Stud Size
- TE Connectivity 3/8 Stud Size 14 AWG 16 AWG Wire Size, Blue
