TE Connectivity, AMPOWER Non-insulated Ring Terminal, 3/8 Stud Size, Silver

This image is representative of the product range

Subtotal (1 pack of 4 units)*

MYR1,226.20

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,226.20MYR306.55

*price indicative

RS Stock No.:
677-396
Mfr. Part No.:
55830-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPOWER

Product Type

Ring Terminal

Insulation

Non-insulated

Inner Ring Diameter

28mm

Outer Ring Diameter

36.3mm

Overall Length

111.7mm

Stud Size

3/8

Colour

Silver

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

RoHS

COO (Country of Origin):
US
The TE Connectivity power Terminal designed for secure and efficient termination of large-gauge conductors. It is part of the AMP Power Series and is Ideal for industrial, energy, and heavy-duty electrical applications requiring robust connectivity.

Wire range 550000 to 650000 CMA

Stud size 3/8 inch for standard mounting

Non-insulated design for direct crimping

Made from high-conductivity copper for optimal electrical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy