Mueller Electric Uninsulated Ring Terminal, M10 Stud Size
- RS Stock No.:
- 780-931
- Mfr. Part No.:
- MCL35-10
- Manufacturer:
- Mueller Electric
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR10.77
FREE delivery for orders over RM 150.00
In Stock
- 133 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR10.77 |
| 10 - 24 | MYR9.89 |
| 25 + | MYR8.96 |
*price indicative
- RS Stock No.:
- 780-931
- Mfr. Part No.:
- MCL35-10
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 8.5mm | |
| Outer Ring Diameter | 16.1mm | |
| Overall Length | 39.7mm | |
| Stud Size | M10 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 8.5mm | ||
Outer Ring Diameter 16.1mm | ||
Overall Length 39.7mm | ||
Stud Size M10 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Mueller Electric Jack Receptacle is designed for seamless surface mount integration, providing a reliable connection at the circuit board Interface for optimal performance in various applications.
Maintains 50 Ω impedance to standardize performance in communication systems
Contact resistance is limited to 3 milliohms for optimal conductivity
Functions effectively within an operating temperature range of -65°C to 165°C
Related links
- Mueller Electric Uninsulated Ring Terminal, M10 Stud Size
- Mueller Electric Uninsulated Ring Terminal, M8 Stud Size
- Mueller Electric Uninsulated Ring Terminal, M12 Stud Size
- Mueller Electric Uninsulated Ring Terminal, M6 Stud Size
- Klauke Uninsulated Ring Terminal Silver
- NEMIQ M10 Stud Size
- Klauke Uninsulated Ring Terminal Grey
- Klauke Uninsulated Ring Terminal Grey
