Mueller Electric Uninsulated Ring Terminal, M8 Stud Size
- RS Stock No.:
- 780-930
- Mfr. Part No.:
- MCL35-8
- Manufacturer:
- Mueller Electric
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR10.77
FREE delivery for orders over RM 150.00
In Stock
- Plus 22 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR10.77 |
| 10 - 24 | MYR9.89 |
| 25 + | MYR8.96 |
*price indicative
- RS Stock No.:
- 780-930
- Mfr. Part No.:
- MCL35-8
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 8.5mm | |
| Outer Ring Diameter | 15.6mm | |
| Overall Length | 39.2mm | |
| Stud Size | M8 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 8.5mm | ||
Outer Ring Diameter 15.6mm | ||
Overall Length 39.2mm | ||
Stud Size M8 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Mueller Electric Robust Assembly designed for end launch mounting, optimizing performance in high-frequency applications while ensuring compatibility with standard circuit boards.
Insulation resistance of 5000 MΩ ensures reliability
Operates within a frequency range of DC to 18 GHz
Suitable operating temperature from -65°C to 165°C
Related links
- Mueller Electric Uninsulated Ring Terminal, M8 Stud Size
- Mueller Electric Uninsulated Ring Terminal, M10 Stud Size
- Mueller Electric Uninsulated Ring Terminal, M12 Stud Size
- Mueller Electric Uninsulated Ring Terminal, M6 Stud Size
- Mueller Electric 12.7 mm Stud Size 4 AWG Wire Size, Grey
- NEMIQ M8 Stud Size
- TE Connectivity Uninsulated Ring Terminal, M8 Stud Size
- TE Connectivity M8 Stud Size
