Mueller Electric Uninsulated Ring Terminal, M12 Stud Size

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR72.58

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR72.58-
10 +MYR66.768%

*price indicative

RS Stock No.:
780-888
Mfr. Part No.:
MCL150-12
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

30.5mm

Inner Ring Diameter

17.3mm

Overall Length

73mm

Stud Size

M12

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The Mueller Electric Cable Lug is designed for secure connections in electrical applications, ensuring reliability and compliance with industry standards. Constructed from tin-plated copper, it offers excellent conductivity and durability.

Conductor size accommodates 150 mm², providing robust electrical connections

Dimensions: 73.0 mm length, 30.5 mm width, 12.5 mm stud hole for a precise fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy