Mueller Electric Uninsulated Ring Terminal, M10 Stud Size
- RS Stock No.:
- 780-936
- Mfr. Part No.:
- MCL95-10
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR37.51
FREE delivery for orders over RM 150.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR37.51 |
| 10 - 24 | MYR34.51 |
| 25 + | MYR31.13 |
*price indicative
- RS Stock No.:
- 780-936
- Mfr. Part No.:
- MCL95-10
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 24.8mm | |
| Inner Ring Diameter | 13.7mm | |
| Overall Length | 7mm | |
| Stud Size | M10 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 24.8mm | ||
Inner Ring Diameter 13.7mm | ||
Overall Length 7mm | ||
Stud Size M10 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Mueller Electric Connector offers a reliable solution for high-frequency applications, designed for end-launch mounting on circuit boards. Its robust construction ensures dependable performance across a range of demanding environments.
Supports frequency ranges from DC to 18 GHz
Insertion loss capped at .18 dB maximum
Rated for a minimum of 500 mating cycles
Related links
- Mueller Electric Uninsulated Ring Terminal, M10 Stud Size
- Mueller Electric Uninsulated Ring Terminal, M12 Stud Size
- RS PRO Uninsulated Ring Terminal Grey
- RS PRO Uninsulated Ring Terminal Grey
- NEMIQ M10 Stud Size
- MECATRACTION M10 Stud Size 250 AWG Wire Size
- RS PRO Uninsulated Ring Terminal Natural
- Phoenix Contact M10 Stud Size, Silver
