Panduit, LAM Insulated Ring Terminal, 6.4 mm Stud Size 14 AWG 1 AWG Wire Size, Silver
- RS Stock No.:
- 655-677
- Mfr. Part No.:
- LAM2A1/0-14-Q
- Manufacturer:
- Panduit
Subtotal (1 pack of 25 units)*
MYR562.13
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR562.13 | MYR22.485 |
*price indicative
- RS Stock No.:
- 655-677
- Mfr. Part No.:
- LAM2A1/0-14-Q
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Series | LAM | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 1AWG | |
| Minimum Wire Size AWG | 14AWG | |
| Overall Length | 38.1mm | |
| Stud Size | 6.4 mm | |
| Colour | Silver | |
| Contact Plating | Tin Plated | |
| Thickness | 4.8mm | |
| Standards/Approvals | cULus Listed for use up to 600V & Temperature Rated to 90°C, CSA | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Series LAM | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Maximum Wire Size AWG 1AWG | ||
Minimum Wire Size AWG 14AWG | ||
Overall Length 38.1mm | ||
Stud Size 6.4 mm | ||
Colour Silver | ||
Contact Plating Tin Plated | ||
Thickness 4.8mm | ||
Standards/Approvals cULus Listed for use up to 600V & Temperature Rated to 90°C, CSA | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- IN
The Panduit Tin-Plated Aluminum Mechanical Lug, one-hole, two barrel, is made from extruded aluminum alloy to provide premium electrical and mechanical performance for wide wire range-taking capability that helps minimize inventory requirements. The plated steel or aluminum set screw provides a durable electrical contract between conductor and Lug.
Barrel Type Two-Barrel
Tongue Type Straight Tongue
Tongue Angle Straight
Related links
- Panduit 1/4 in Stud Size 14 AWG 1 AWG Wire Size, Silver
- RS PRO 6.4 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 1 AWG Wire Size, Silver
- RS PRO 6.4 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO 6.4 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS PRO 6.4 mm Stud Size 8 AWG 8 AWG Wire Size, Red
- RS PRO 6.4 mm Stud Size 6 AWG 6 AWG Wire Size, Blue
- MECATRACTION 6.4 mm Stud Size 13 AWG 10 AWG Wire Size, Yellow
