Panduit, LAM Uninsulated Ring Terminal, 1/4 in Stud Size 14 AWG 1 AWG Wire Size, Silver
- RS Stock No.:
- 847-8852
- Mfr. Part No.:
- LAM2A1/0-14-6Y
- Manufacturer:
- Panduit
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 847-8852
- Mfr. Part No.:
- LAM2A1/0-14-6Y
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Series | LAM | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 28.6mm | |
| Inner Ring Diameter | 10.7mm | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 1AWG | |
| Overall Length | 37.3mm | |
| Stud Size | 1/4 in | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Aluminium | |
| Thickness | 4.8mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Series LAM | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 28.6mm | ||
Inner Ring Diameter 10.7mm | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 1AWG | ||
Overall Length 37.3mm | ||
Stud Size 1/4 in | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Aluminium | ||
Thickness 4.8mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 90°C | ||
Panduit Grounding Connectors
Panduit range of grounding connectors for use with the Structured Ground™ universal ground bar system.
Panduit Bussbar & Grounding Strips
Related links
- Panduit 6.4 mm Stud Size 14 AWG 1 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Silver
- RND 1/4 in Stud Size 14 AWG 16 AWG Wire Size, Silver
- TE Connectivity M8 Stud Size 1 AWG 1 AWG Wire Size, Silver
- TE Connectivity 8-Mar Stud Size 1 AWG 1 AWG Wire Size, Silver
- Phoenix Contact M16 Stud Size 1 AWG 1 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 1 AWG 1 AWG Wire Size, Silver
- Phoenix Contact M12 Stud Size 1 AWG 1 AWG Wire Size, Silver
