Phoenix Contact, C-RC Uninsulated Ring Terminal, M12 Stud Size 1 AWG 1 AWG Wire Size, Silver

Subtotal (1 pack of 100 units)*

MYR988.68

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR988.68MYR9.887

*price indicative

RS Stock No.:
609-973
Mfr. Part No.:
3240113
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

C-RC

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

13mm

Minimum Wire Size AWG

1AWG

Maximum Wire Size AWG

1AWG

Stud Size

M12

Colour

Silver

Contact Plating

Tin Plated

Contact Material

Copper

Thickness

1.8mm

Standards/Approvals

DIN 46234

Maximum Operating Temperature

110°C

COO (Country of Origin):
CN
The Phoenix Contact Ring cable lug is engineered for exceptional connectivity and durability in electrical applications. Manufactured to meet the stringent DIN 46234 standard, it offers a robust and reliable solution for connecting cable systems. Designed without insulation, it is ideal for environments where maximum conductivity and corrosion resistance are pivotal. Utilising high-quality tin-plated electrolytic copper, this component not only enhances performance but also ensures longevity in demanding conditions. Its structured design accommodates varying cable sizes, making it suitable for diverse applications in industrial sectors including automation and manufacturing. With a focus on facilitating optimum crimping, the product seamlessly integrates with CRIMPFOX crimping tools, delivering superior force transmission during installation.

Compatible with high-quality crimping tools to ensure efficiency in usage

Non-insulated design reduces weight while maintaining structural integrity

Constructed from tin-plated electrolytic copper for enhanced corrosion resistance

Explicitly designed for use in high-temperature environments

Facilitates optimal conductor pull-out values through its robust press zone

Easily integrates into various industrial applications for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy