RS PRO Insulated Ring Terminal, 6.4 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- RS Stock No.:
- 677-152
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
MYR81.49
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 45 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | MYR81.49 | MYR4.075 |
| 5 + | MYR74.97 | MYR3.749 |
*price indicative
- RS Stock No.:
- 677-152
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ring Terminal | |
| Series | RS PRO | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Inner Ring Diameter | 6.4mm | |
| Outer Ring Diameter | 11.6mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 26.8mm | |
| Stud Size | 6.4 mm | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 750μm | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ring Terminal | ||
Series RS PRO | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Inner Ring Diameter 6.4mm | ||
Outer Ring Diameter 11.6mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 26.8mm | ||
Stud Size 6.4 mm | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 750μm | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
The RS Pro Crimp Ring M6 comes in red color and ensure reliable and safe electrical connections with our high-quality insulated terminals. These terminals provide superior conductivity feature a protective tin plating to resist corrosion. The Durable insulation adds an extra layer of safety, preventing short circuits and ensuring long-lasting performance.
High conductivity
Corrosion resistant
Vinyl insulated

