Exacompta Assorted A4 Ring Binder Ring Binder

N

This image is representative of the product range

Subtotal (1 pack of 10 units)*

MYR323.82

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR323.82MYR32.382

*price indicative

RS Stock No.:
727-414
Mfr. Part No.:
53560E
Manufacturer:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Product Type

Lever Arch File

Compatible Paper Size

A4

Colour

Assorted

Closure Mechanism

Ring

Clip Type

Ring Binder

Sub Type

Ring Binder

Number of Rings

2

Spine Width

15mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE

Exacompta Aquarel Prem'Touch Lever Arch File (A4) Glossy paper covered board. 80mm spine. Metal finger pull. Designed in extremely rigid cardboard, covered with colour-coated paper, the Aquarel lever arch is built to last. On trend pastel colours with black paper interior for a stylish look for your office. Equipped with a mechanical Prem'Touch, very robust but also ergonomic thanks to its push button, this leverarch file is suitable for daily use and intensive. Guaranteed 10 years and FSC certified.


The Exacompta lever arch file is crafted from extremely rigid cardboard, covered with laminated colored paper for lasting durability. Its pastel exterior and black paper interior create an elegant, stylish look that enhances any filing system. Featuring the robust and ergonomic Prem'Touch mechanism with a push button, this lever arch file is designed for both daily and intensive use, offering easy handling and long-term reliability. Perfect for those who need a reliable and attractive way to organize documents.

A4 format

10 years warranty

FSC certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy