Parker Filter Cartridge BPH-402-CAS, 0.2 μm
- RS Stock No.:
- 824-107
- Mfr. Part No.:
- BPH-402-CAS
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
MYR6,373.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,373.84 |
*price indicative
- RS Stock No.:
- 824-107
- Mfr. Part No.:
- BPH-402-CAS
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 1m | |
| Product Type | Filter Cartridge | |
| Filtration Size | 0.2μm | |
| Series | BEVPOR | |
| Seal Material | Silicone | |
| Filter Type | Pleated Panel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 1m | ||
Product Type Filter Cartridge | ||
Filtration Size 0.2μm | ||
Series BEVPOR | ||
Seal Material Silicone | ||
Filter Type Pleated Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker filtration cartridge offers validated microbial retention to essential organisms for maintaining product integrity. Its design is optimised for the microbial stabilization of beverages such as wine, beer, and bottled water.
Length of 40 inches (1000 mm) allows for versatile installation
0.2 μm Micron rating ensures effective removal of contaminants
Constructed with pleated filter material for increased surface area
Utilises Polyethersulphone (PES) for superior filtration performance
Compatible with bottled water, beer, cider, and wine
Related links
- Parker Filter Cartridge BPH-102-CAS, 0.2 μm
- Parker Filter Cartridge BPS-104-CAS, 0.45 μm
- Parker Filter Cartridge 937881Q, 10 μm
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 926835Q, 10 μm
- Parker Filter Cartridge 937950Q, 10 μm
- Parker Filter Cartridge 937957Q, 20 μm
- Parker Filter Cartridge 938913Q, 10 μm
