Parker Filter Cartridge BPH-102-CAS, 0.2 μm

N

Subtotal (1 unit)*

MYR1,581.82

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,581.82

*price indicative

RS Stock No.:
823-216
Mfr. Part No.:
BPH-102-CAS
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Filter Cartridge

Overall Length

250mm

Filtration Size

0.2μm

Series

BEVPOR

Seal Material

Silicone

Filter Type

Pleated Panel

RoHS Status: Exempt

COO (Country of Origin):
GB
The Parker cartridge is a specialised filter designed for microbial control, providing validated retention against industry-regulated contaminants, Ideal for ensuring safety in beverages like wine, beer, and bottled water.

Length of 10 inches (250 mm) enhances compatibility with various systems

Micron rating of 0.2 μm ensures effective filtration of contaminants

Constructed from Polyethersulphone for optimal filtration performance

Designed specifically for microbial control applications in the food and beverage industry

Features pleated construction for increased filtration efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy