Parker Filter Cartridge 937965Q, 10 μm
- RS Stock No.:
- 823-820
- Mfr. Part No.:
- 937965Q
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
MYR1,228.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,228.68 |
*price indicative
- RS Stock No.:
- 823-820
- Mfr. Part No.:
- 937965Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 290mm | |
| Filtration Size | 10μm | |
| Overall Diameter | 126mm | |
| Series | ATZ | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Micro Glass | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Overall Length 290mm | ||
Filtration Size 10μm | ||
Overall Diameter 126mm | ||
Series ATZ | ||
Standards/Approvals ISO 2941 | ||
Filter Type Micro Glass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element is a high-quality filter designed for the ATZ filter series, ensuring optimal performance in suction applications and effective filtration.
Constructed with premium filter materials for durability and reliability
Offers a Micron rating of 10 μm, Ideal for fine filtration
Designed for compatibility with ATZ2 series filter housings
Maximises pressure differential at 10 bar for superior efficiency
Related links
- Parker Filter Cartridge 937875Q, 20 μm
- Parker Filter Cartridge 944108, 60 μm
- Parker Filter Cartridge BPS-104-CAS, 0.45 μm
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 926835Q, 10 μm
- Parker Filter Cartridge 937957Q, 20 μm
- Parker Filter Cartridge 938913Q, 10 μm
- Parker Filter Cartridge 937844Q, 5 μm
