Parker Filter Cartridge 937760Q, 5 μm

N

Subtotal (1 unit)*

MYR1,486.46

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,486.46

*price indicative

RS Stock No.:
823-767
Mfr. Part No.:
937760Q
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Overall Length

464mm

Product Type

Filter Cartridge

Filtration Size

5μm

Series

TTF

Maximum Operating Pressure

10 bar

Seal Material

Nitrile

Standards/Approvals

ISO 2941

Filter Type

Micro Glass

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker replacement element offers high-quality filtration for the TTF Filter Series, ensuring the reliability of your filtration systems through its innovative design and construction.

Features high-quality filter materials for enhanced performance

Patented design includes reusable metal sleeve for genuine part usage

Conventional disposable and eco-friendly elements available

Compatible with TTF8 filter housing and rated at 5 μm Micron filtration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy